Lumberg 11126 ASBS 4/LED 5-4 Sensor & Actuator Box M12 Splitter LED Display

MPN
11126
Brand
Lumberg
EAN-13
2050000821127
Order Code
12-4220
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £68.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Lumberg Automation manufactures the ASBS 4/LED 5-4, a sensor and actuator box featuring an M12 splitter with a steel thread, designed to facilitate efficient connections. This passive connector is ideal for integrating various components in complex sensor and actor systems. Typical applications include industrial automation and control systems requiring reliable connectivity solutions.
Type Sensor & actuator box (passive)
Case Material TPU
Colour Orange
Configuration Single
Connector type (distribution boxes) M12 receptacle
IP Rating IP67
Max. power rating per slot 4A
Maximum Temperature +80°C
Min. temperature -15°C
Misc Attribute 1 Without original cable
Misc Attribute 2 ASBS 4/LED 5-4
Nominal voltage (details) 10 - 30V DC
Number of pins 4
Number of signal spaces 1
Number of splitters 4-way
Pins 4
Power rating (total) 12A
Status indicator LED
Temperature Range -15 - +80°C
Total no. of pins 4
Trunk line No

Reviews

Be the first to submit a review

Trustpilot