Lumberg 108776 Automation Panel Coupler M12 Front Mount Silver

MPN
108776
Brand
Lumberg
EAN-13
2050000832765
Order Code
12-4216
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 176 in stock

Lumberg Automation's RKFM 5/0.5 M Panel Coupler is a silver front-mounted connector, ideal for sensor/actuator applications. It features an M12 coupling design for reliable connections in automation systems. This pre-fabricated connector is used within industrial components and special connector setups.
Connector 1 M12
Connector 2 Open cable ends
Colour Silver
Length 0.5m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Contamination level 3
Material CuSn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 Coupling for front mounting
Misc Attribute 2 RKFM 5/0,5 M
Nominal Current 4 A
Nominal Voltage 60V
Number of Cores 5
Resistance = 5mΩ
Seal Type Screw-on
Temperature Range -25 - +80°C
Test Voltage 1.5 kV/ 60 sec
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot