Lumberg 108774 Automation RKFM Panel Coupler M12 Front Mount Silver

MPN
108774
Brand
Lumberg
EAN-13
2050000832758
Order Code
12-4215
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Lumberg Automation 108774 RKFM 4/0,5 M panel coupler is a front-mounting, silver-plated connector designed for secure and reliable sensor and actuator connections. It features pre-fabricated construction for ease of installation and is ideal for industrial automation applications where robust and efficient coupling is needed. Made by Lumberg Automation, this connector ensures stable performance in demanding environments.
Connector 1 M12
Connector 2 Open cable ends
Colour Silver
Length 0.5m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
Material CuSn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 Coupling for front mounting
Misc Attribute 2 RKFM 4/0,5 M
Nominal Current 4 A
Nominal Voltage 240V
Number of Cores 4
Resistance = 5mΩ
Seal Type Screw-on
Temperature Range -25 - +80°C
Test Voltage 2 kV/ 60 sec
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot