Lumberg 108660 RKCW 5/9 M12 Connector Black Screw Terminal

MPN
108660
Brand
Lumberg
EAN-13
2050000832604
Order Code
12-4214
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £6.54 £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Lumberg Automation manufactures the RKCW 5/9 M12 round plug connector, a black sensor/actuator connector designed for robust and reliable connections. This component is ideal for use in industrial automation and control systems where secure connectivity is crucial. Its compact design and durability make it suitable for challenging environments where dependable performance is required.
Type Sensor connector
Connector Size M12
Gender Plug
Cable Diameter 4mm
Colour Black
Conductor Cross Section 0.75mm²
Connection Screws
Connector 1 M12 socket, right angle
Connector 2 Customisable
Contamination level 3
IP Rating IP67
Material CuZn
Maximum Temperature +90°C
Min. temperature -25°C
Misc Attribute 1 Connector
Misc Attribute 2 RKCW 5/9
Nominal Current 4A
Nominal Voltage 60V
Number of Cores 5
Seal Type Screw-on
Temperature Range -25 - +90°C
Test Voltage 1.5 kV/ 60 sec
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot