Lumberg 108656 Automation Connector M12 Black Screw Terminal Connection

MPN
108656
Brand
Lumberg
EAN-13
2050000832581
Order Code
12-4211
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 182 in stock

The Lumberg Automation 108656 is a black M12 round plug connector designed for use in sensor/actuator applications. It features a robust construction suitable for automated industrial environments. Manufactured by Lumberg Automation, this connector ensures reliable performance in demanding settings.
Type Sensor connector
Connector Size M12
Gender Plug
Cable Diameter 4mm
Colour Black
Conductor Cross Section 0.75mm²
Connection Screws
Connector 1 M12 socket, right angle
Connector 2 Customisable
Contamination level 3
IP Rating IP67
Material CuZn
Maximum Temperature +90°C
Min. temperature -25°C
Misc Attribute 1 Connector
Misc Attribute 2 RKCW 4/9
Nominal Current 4A
Nominal Voltage 240V
Number of Cores 4
Seal Type Screw-on
Temperature Range -25 - +90°C
Test Voltage 2.0 kV/60 s
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot