Lumberg 108655 RKCW M12 Connector Black, Screw Terminals

MPN
108655
Brand
Lumberg
EAN-13
2050000832574
Order Code
12-4210
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Lumberg Automation's RKCW 4/7 M12 is a black round plug connector known for its reliability in sensor/actuator applications. This special connector is essential for secure component interfacing in automation systems. It is widely used in industrial environments to ensure seamless communication between devices.
Type Sensor connector
Connector Size M12
Gender Plug
Cable Diameter 3mm
Colour Black
Conductor Cross Section 0.75mm²
Connection Screws
Connector 1 M12 socket, right angle
Connector 2 Customisable
Contamination level 3
IP Rating IP67
Material CuZn
Maximum Temperature +90°C
Min. temperature -25°C
Misc Attribute 1 Connector
Misc Attribute 2 RKCW 4/7
Nominal Current 4A
Nominal Voltage 240V
Number of Cores 4
Seal Type Screw-on
Temperature Range -25 - +90°C
Test Voltage 2.0 kV/60 s
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot