Lumberg 0332 08-1 8 Pin Shielded Male DIN Plug IEC 60130-9 Cable Mount

Image Representative of Range

Lumberg 0332 08-1 8 Pin Shielded Male DIN Plug IEC 60130-9 Cable Mount

MPN
0332 08-1
Brand
Lumberg
EAN-13
2050000773617
Order Code
54-5246
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.72
10+ £8.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 124 in stock

A cable mounting male DIN plugs with threaded joints and solder terminals.
  • 8-Pins
  • 360° shielding
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 8
Colour Silver
Gender Plug
IP Rating IP68
Mounting Cable
Number of pins 8
Number of Ways 8
Termination Solder
Type DIN plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot