Lumberg 0332 07-1 7 Pin Shielded Male DIN Plug IEC 60130-9 Cable Mount

MPN
0332 07-1
Brand
Lumberg
EAN-13
2050000773594
Order Code
54-5244
Qty Unit Price (Ex VAT)
1+ £11.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks


  • IP 68
  • 360° shielded
  • Bend relief: No
  • Cable diameter: 4 - 8mm
  • Colour: Silver
  • Connection: Soldering
  • Connection cross section: 0.75mm²
  • Connector type: Plug, straight
  • Connector type: DIN connector
  • Contact material: Gold plated
  • Manufacturer part No.: 0332 07-1
  • Nominal current: 5 A
  • Nominal voltage: 60 Vac
  • Number of pins: 7
  • PIN image: IEC 60130-9
  • Protection type: IP68
  • Specification: Screw cap
  • Temperature range: -40 to +85°C
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 7
Bend relief No
Colour Silver
Gender Plug
IP Rating IP68
Mounting Cable
Number of pins 7
Number of Ways 7
Termination Solder
Type DIN plug

Reviews

Be the first to submit a review

Trustpilot