Lumberg 0331 08 8 Pin Male DIN Plug IEC 60130-9 Cable Mount

Image Representative of Range

Lumberg 0331 08 8 Pin Male DIN Plug IEC 60130-9 Cable Mount

MPN
0331 08
Brand
Lumberg
EAN-13
2050001065216
Order Code
54-5254
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.48
10+ £9.32
50+ £9.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

A cable mounting male DIN plugs with threaded joints and solder terminals.
  • 8-Pins
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 8
Colour Silver
Gender Plug
IP Rating IP68
Mounting Cable
Number of pins 8
Number of Ways 8
Termination Solder
Type DIN plug

Reviews

Be the first to submit a review

Trustpilot