Lumberg 0331 04 4 Pin Male DIN Plug IEC 60130-9 Cable Mount

Image Representative of Range

Lumberg 0331 04 4 Pin Male DIN Plug IEC 60130-9 Cable Mount

MPN
0331 04
Brand
Lumberg
EAN-13
2050001065155
Order Code
54-5249
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.10
10+ £8.69
50+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

A cable mounting male DIN plugs with threaded joints and solder terminals.
  • 4-Pins
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 4
Colour Silver
Gender Plug
IP Rating IP68
Mounting Cable
Number of pins 4
Number of Ways 4
Termination Solder
Type DIN plug

Reviews

Be the first to submit a review

Trustpilot