Lumberg 0322 08-1 8 Pin Shielded DIN Female Socket IEC 60130-9 Cable Mount

MPN
0322 08-1
Brand
Lumberg
EAN-13
2050000773716
Order Code
54-5481
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock


  • IP68
  • 360° shielded
  • Bend relief: No
  • Cable diameter: 4 - 8mm
  • Colour: Silver
  • Connection: Soldering
  • Connection cross section: 0.75mm²
  • Connector type: Socket, straight
  • Connector type: DIN connector
  • Contact material: Gold plated
  • Leading contact (PE): No
  • Manufacturer part No.: 0322 08-1
  • Nominal current: 5 A
  • Nominal voltage: 60 Vac
  • Number of pins: 8
  • PIN image: IEC 60130-9
  • Protection type: IP68
  • Specification: Screw cap
  • Temperature range: -40 to +85°C
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 8
Colour Silver
Gender Socket
IP Rating IP68
Mounting Cable
Number of pins 8
Number of Ways 8
Termination Solder
Type DIN socket

Reviews

Be the first to submit a review

Trustpilot