Lumberg 0307 05-1 5 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount

Image Representative of Range

Lumberg 0307 05-1 5 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount

Order Code:

54-5512

Brand: Lumberg MPN: 0307 05-1 EAN-13: 2050000774096
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £5.46
50+ £5.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
44 in stock, despatched in 4 working days

A rear panel mounting female DIN socket with threaded joints. Also suitable for PCB mounting.
  • 5-Pins
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 5
Gender Socket
Mounting Panel
Number of Ways 5
Type DIN socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot