Lumberg 0272 07 Connector DIN Mount 7 Pins 1pc

Image Representative of Range

Lumberg 0272 07 Connector DIN Mount 7 Pins 1pc

MPN
0272 07
Brand
Lumberg
EAN-13
4064161275093
Order Code
04-9173
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Lutronic's 0272 07 is a DIN connector with seven pins designed for panel mounting. It is suitable for applications requiring reliable electrical connections, such as audio equipment and industrial electronics. The connector's durability and precision make it ideal for both professional and consumer devices.
Mounting Type Panel
No. of Contacts 7
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Mounting Hole Diameter 22,5mm
Nominal Current 12A
Nominal current - rounded value 12A
Nominal Voltage 500V
Number of pins 7
Number of Ways 7
Seal Quick Lock
Termination Solder
Total no. of pins 7
Type Connector, mount

Reviews

Be the first to submit a review

Trustpilot