Lumberg 0272 05 Connector Mount 5 Pins 1pc Lutronic DIN Type

Image Representative of Range

Lumberg 0272 05 Connector Mount 5 Pins 1pc Lutronic DIN Type

MPN
0272 05
Brand
Lumberg
EAN-13
4064161274836
Order Code
04-9172
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Lutronic 0272 05 is a DIN connector with a total of 5 pins, designed for secure mounting. It is ideal for use in electronic and electrical applications where reliable connection is required. The product is available in single units, ensuring versatility for various project needs.
Mounting Type Panel
No. of Contacts 5
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Mounting Hole Diameter 22,5mm
Nominal Current 12A
Nominal current - rounded value 12A
Nominal Voltage 500V
Number of pins 5
Number of Ways 5
Seal Quick Lock
Termination Solder
Total no. of pins 5
Type Connector, mount

Reviews

Be the first to submit a review

Trustpilot