Lumberg 0272 04 Lutronic DIN Connector 4 Pins Panel Mount 1pc

Image Representative of Range

Lumberg 0272 04 Lutronic DIN Connector 4 Pins Panel Mount 1pc

MPN
0272 04
Brand
Lumberg
EAN-13
4064161275086
Order Code
04-9171
Country of Origin
China
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.16 £9.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Lutronic 0272 04 DIN connector features four pins for reliable connectivity. Manufactured by Lutronic, it is designed for easy mounting in various electrical and industrial setups. This component is typically used in audio equipment and control systems for dependable signal transmission.
Mounting Type Panel
No. of Contacts 4
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Mounting Hole Diameter 22,5mm
Nominal Current 20A
Nominal current - rounded value 20A
Nominal Voltage 500V
Number of pins 4
Number of Ways 4
Seal Quick Lock
Termination Solder
Total no. of pins 4
Type Connector, mount

Reviews

Be the first to submit a review

Trustpilot