Lumberg 0272 03 DIN Connector Mount 3 Pins 1pc

Image Representative of Range

Lumberg 0272 03 DIN Connector Mount 3 Pins 1pc

MPN
0272 03
Brand
Lumberg
EAN-13
2050005642956
Order Code
04-9170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Lutronic 0272 03 is a DIN connector with three pins, typically used for reliable electrical connections in audio or data interfaces. This durable connector is manufactured by Lutronic and is designed for mounting applications. Ideal for professional sound equipment or electronic devices, it ensures secure and efficient connectivity.
Mounting Type Panel
No. of Contacts 3
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Mounting Hole Diameter 22,5mm
Nominal Current 20A
Nominal current - rounded value 20A
Nominal Voltage 500V
Number of pins 3
Number of Ways 3
Seal Quick Lock
Termination Solder
Total no. of pins 3
Type Connector, mount

Reviews

Be the first to submit a review

Trustpilot