Lumberg 0272 02 DIN Connector 2 Pins Mount 1pc Lutronic Series

Image Representative of Range

Lumberg 0272 02 DIN Connector 2 Pins Mount 1pc Lutronic Series

MPN
0272 02
Brand
Lumberg
EAN-13
4064161275079
Order Code
04-9169
Country of Origin
China
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £7.95 £7.93
10+ £7.31 £7.29
20+ £6.87 £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Lutronic 0272 02 is a DIN connector featuring two pins and is designed for mounting applications. It is ideal for reliable electrical connections in industrial equipment. This connector is suited for use in audio, data, and control signal transmission.
Mounting Type Panel
No. of Contacts 2
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Mounting Hole Diameter 22,5mm
Nominal Current 20A
Nominal current - rounded value 20A
Nominal Voltage 500V
Number of pins 2
Number of Ways 2
Seal Quick Lock
Termination Solder
Total no. of pins 2
Type Connector, mount

Reviews

Be the first to submit a review

Trustpilot