Lumberg 0271 08 DIN Connector 8 Pins Mountable 1pc

Image Representative of Range

Lumberg 0271 08 DIN Connector 8 Pins Mountable 1pc

MPN
0271 08
Brand
Lumberg
EAN-13
2050005642949
Order Code
04-9168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Lutronic manufactures the 0271 08 DIN connector, which features 8 pins and is ideal for mounting applications. This connector is suitable for use in audio, telecommunications, and data equipment. With its robust design, it ensures reliable electrical connections in various electronic systems.
Mounting Type Panel
No. of Contacts 8
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Mounting Hole Diameter 18,5mm
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 400V
Number of pins 8
Number of Ways 8
Seal Quick Lock
Termination Solder
Total no. of pins 8
Type Connector, mount

Reviews

Be the first to submit a review

Trustpilot