Lumberg 0271 07 DIN Connector 7 Pins Panel Mount 1pc

Image Representative of Range

Lumberg 0271 07 DIN Connector 7 Pins Panel Mount 1pc

MPN
0271 07
Brand
Lumberg
EAN-13
2050005641805
Order Code
04-9167
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Lutronic 0271 07 is a DIN connector featuring seven pins, suitable for various electronic connections. Manufactured by Lutronic, it is designed for easy mounting and reliable connectivity. This type of connector is commonly used in audio equipment, computing devices, and control systems.
Mounting Type Panel
No. of Contacts 7
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Mounting Hole Diameter 18,5mm
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 400V
Number of pins 7
Number of Ways 7
Seal Quick Lock
Termination Solder
Total no. of pins 7
Type Connector, mount

Reviews

Be the first to submit a review

Trustpilot