Lumberg 0271 05 DIN Connector 5-Pin Mount 1pc

Lumberg 0271 05 DIN Connector 5-Pin Mount 1pc

MPN
0271 05
Brand
Lumberg
EAN-13
2050005643267
Order Code
04-9166
Country of Origin
China

Discontinued


Lutronic manufactures the 0271 05 DIN connector, which features a mounting design with a total of 5 pins. It is often used in audio and video equipment for reliable connections. This connector is sold in single units, making it easy to purchase the exact quantity needed for specific projects.
Mounting Type Panel
No. of Contacts 5
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Mounting Hole Diameter 18,5mm
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 400V
Number of pins 5
Number of Ways 5
Seal Quick Lock
Termination Solder
Total no. of pins 5
Type Connector, mount

Trustpilot