Lumberg 0271 04 Connector DIN Mount 4 Pins 1pc

Image Representative of Range

Lumberg 0271 04 Connector DIN Mount 4 Pins 1pc

MPN
0271 04
Brand
Lumberg
EAN-13
2050005643076
Order Code
04-9165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Lutronic's DIN connector, model 0271 04, features four pins and is designed for mounting applications. This component is typically used in audio and data communication systems. It is a reliable choice for ensuring stable and secure connections.
Mounting Type Panel
No. of Contacts 4
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Mounting Hole Diameter 18,5mm
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 400V
Number of pins 4
Number of Ways 4
Seal Quick Lock
Termination Solder
Total no. of pins 4
Type Connector, mount

Reviews

Be the first to submit a review

Trustpilot