Lumberg 0271 03 DIN Connector Panel Mount 3 Pins 1pc

Image Representative of Range

Lumberg 0271 03 DIN Connector Panel Mount 3 Pins 1pc

MPN
0271 03
Brand
Lumberg
EAN-13
2050005643250
Order Code
04-9164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

Lutronic's 0271 03 is a DIN connector featuring a mounting design and a total of three pins. Ideal for audio and data connections, it ensures reliable performance in various electronic devices. This single-piece connector is suitable for applications requiring compact and efficient connectivity solutions.
Mounting Type Panel
No. of Contacts 3
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Mounting Hole Diameter 18,5mm
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 400V
Number of pins 3
Number of Ways 3
Seal Quick Lock
Termination Solder
Total no. of pins 3
Type Connector, mount

Reviews

Be the first to submit a review

Trustpilot