Lumberg 0271 02 DIN Connector Mount 2 Pins 1pc

Image Representative of Range

Lumberg 0271 02 DIN Connector Mount 2 Pins 1pc

MPN
0271 02
Brand
Lumberg
EAN-13
2050005643472
Order Code
04-9163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Lutronic's 0271 02 DIN connector features a mount design with two pins. It is typically used in audio and professional equipment applications. This durable connector ensures reliable signal transmission in various technical setups.
Mounting Type Panel
No. of Contacts 2
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Mounting Hole Diameter 18,5mm
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 400V
Number of pins 2
Number of Ways 2
Seal Quick Lock
Termination Solder
Total no. of pins 2
Type Connector, mount

Reviews

Be the first to submit a review

Trustpilot