Lumberg 0260 08 Connector Straight 8 Pins DIN Connector 1pc

Image Representative of Range

Lumberg 0260 08 Connector Straight 8 Pins DIN Connector 1pc

MPN
0260 08
Brand
Lumberg
EAN-13
4064161274812
Order Code
04-9150
Country of Origin
China
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £7.56 £7.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Lutronic 0260 08 is a straight DIN connector featuring 8 pins, suitable for reliable electronic connections. It is manufactured by Lutronic and is designed for applications requiring secure signal transmission. This component is commonly used in audio and data communication equipment.
Mounting Type Cable Mount
No. of Contacts 8
Cable Diameter 3 - 6mm
Cable Ø up to 3mm
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 125V
Number of pins 8
Number of Ways 8
Seal Quick Lock
Termination Solder
Total no. of pins 8
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot