Christmas Opening Hours and Delivery Dates here
Lumberg 0260 07 DIN Connector Straight 7 Pins 1pc

Image Representative of Range

Lumberg 0260 07 DIN Connector Straight 7 Pins 1pc

Order Code:

04-9149

Brand: Lumberg MPN: 0260 07 EAN-13: 2050005642970
Qty Was Unit Price (Ex VAT)
1+ £7.67 £6.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 available to back orderBack-order availability date - 13/01/2026

Lutronic manufactures the 0260 07 DIN connector with a straight design featuring 7 pins, suitable for various electronic connections. This connector is ideal for professional audio equipment, data communication, and industrial applications. Its robust build ensures reliable performance in critical environments.
Connector Body Material PBT
Termination Soldering
Cable Diameter 3 - 6 mm
Cable Ø up to 3mm
Colour Black
Max. temperature 80°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 125V
Number of Ways 7
Seal Quick Lock
Total no. of pins 7
Type Connector, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot