Lumberg 0260 05 Connector Straight DIN 5 Pins 1pc Lutronic

Image Representative of Range

Lumberg 0260 05 Connector Straight DIN 5 Pins 1pc Lutronic

MPN
0260 05
Brand
Lumberg
EAN-13
4064161275000
Order Code
04-9148
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Lutronic's DIN connector 0260 05 features five pins and a straight design. This component is suitable for a range of electrical applications requiring secure connections. It is typically used in audio and computer systems.
Mounting Type Cable Mount
No. of Contacts 5
Cable Diameter 3 - 6mm
Cable Ø up to 3mm
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of pins 5
Number of Ways 5
Seal Quick Lock
Termination Solder
Total no. of pins 5
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot