Lumberg 0260 04 Lutronic Connector Straight 4 Pins 1pc

Image Representative of Range

Lumberg 0260 04 Lutronic Connector Straight 4 Pins 1pc

MPN
0260 04
Brand
Lumberg
EAN-13
4064161274997
Order Code
04-9147
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Lutronic DIN connector 0260 04 is a straight connector with four pins. It is typically used for audio and data applications requiring secure and reliable connections. This product is sold as a single unit.
Mounting Type Cable Mount
No. of Contacts 4
Cable Diameter 3 - 6mm
Cable Ø up to 3mm
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of pins 4
Number of Ways 4
Seal Quick Lock
Termination Solder
Total no. of pins 4
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot