Lumberg 0260 03 DIN Connector 3 Pins Straight 1pc

Image Representative of Range

Lumberg 0260 03 DIN Connector 3 Pins Straight 1pc

MPN
0260 03
Brand
Lumberg
EAN-13
2050005643342
Order Code
04-9146
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.68
10+ £4.29
20+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Lutronic 0260 03 DIN connector is a straight connector with a total of three pins, suitable for reliable electronic connections. Manufactured by Lutronic, this component is ideal for audio and video equipment applications. Its robust design ensures a secure fit, enhancing performance in professional electronic setups.
Mounting Type Cable Mount
No. of Contacts 3
Cable Diameter 3 - 6mm
Cable Ø up to 3mm
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of pins 3
Number of Ways 3
Seal Quick Lock
Termination Solder
Total no. of pins 3
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot