Lumberg 0260 02 DIN Connector Straight 2-Pin 1pc

Image Representative of Range

Lumberg 0260 02 DIN Connector Straight 2-Pin 1pc

MPN
0260 02
Brand
Lumberg
EAN-13
2050005641782
Order Code
04-9145
Country of Origin
China
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.43 £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Lutronic 0260 02 is a straight DIN connector with a total of 2 pins. This connector is ideal for secure electrical connections in audio and industrial applications. Manufactured by Lutronic, its robust design ensures reliability and durability.
Mounting Type Cable Mount
No. of Contacts 2
Cable Diameter 3 - 6mm
Cable Ø up to 3mm
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of pins 2
Number of Ways 2
Seal Quick Lock
Termination Solder
Total no. of pins 2
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot