Lumberg 0251 08 Plug Straight DIN Connector 8 Pins 1pc

Image Representative of Range

Lumberg 0251 08 Plug Straight DIN Connector 8 Pins 1pc

MPN
0251 08
Brand
Lumberg
EAN-13
2050005643021
Order Code
04-9139
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Lutronic manufactures the 0251 08 DIN connector, featuring a straight plug with a total of 8 pins. This connector is typically used in audio and video equipment for reliable signal transmission. The durable design ensures optimal performance in various electronic applications.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 8
Cable Diameter 3 - 8.5mm
Cable Ø up to 3mm
Colour Black
Connector Body Material PBT
Contact Material Brass gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 400V
Number of pins 8
Number of Ways 8
Seal Quick Lock
Termination Solder
Total no. of pins 8
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot