Lumberg 0251 05 DIN Connector Plug Straight 5 Pins 1pc

Image Representative of Range

Lumberg 0251 05 DIN Connector Plug Straight 5 Pins 1pc

MPN
0251 05
Brand
Lumberg
EAN-13
4064161274782
Order Code
04-9138
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Lutronic 0251 05 is a straight DIN connector plug with a total of 5 pins. This component is typically used in audio and data connections due to its reliable design and secure fit. As a versatile and trusted choice, it ensures consistent performance in various electronic applications.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 5
Cable Diameter 3 - 8.5mm
Cable Ø up to 3mm
Colour Black
Connector Body Material PBT
Contact Material Brass gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 400V
Number of pins 5
Number of Ways 5
Seal Quick Lock
Termination Solder
Total no. of pins 5
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot