Lumberg 0251 04 DIN Connector Plug Straight 4 Pins 1pc

Image Representative of Range

Lumberg 0251 04 DIN Connector Plug Straight 4 Pins 1pc

MPN
0251 04
Brand
Lumberg
EAN-13
4064161274775
Order Code
04-9137
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The Lutronic 0251 04 is a straight plug DIN connector with four pins. It is typically used in audio and electronic equipment connections. Manufactured by Lutronic, this component ensures reliable connectivity.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 4
Cable Diameter 3 - 8.5mm
Cable Ø up to 3mm
Colour Black
Connector Body Material PBT
Contact Material Brass gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 400V
Number of pins 4
Number of Ways 4
Seal Quick Lock
Termination Solder
Total no. of pins 4
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot