Lumberg 0251 03 Plug Straight DIN Connector 3 Pins 1pc

Image Representative of Range

Lumberg 0251 03 Plug Straight DIN Connector 3 Pins 1pc

MPN
0251 03
Brand
Lumberg
EAN-13
2050005643014
Order Code
04-9136
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Lutronic's 0251 03 is a straight DIN connector plug. It features a total of 3 pins and is sold individually. This connector is typically used in audio equipment and industrial applications.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 3
Cable Diameter 3 - 8.5mm
Cable Ø up to 3mm
Colour Black
Connector Body Material PBT
Contact Material Brass gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 400V
Number of pins 3
Number of Ways 3
Seal Quick Lock
Termination Solder
Total no. of pins 3
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot