Lumberg 0251 02 DIN Connector Plug Straight 2 Pins 1pc

Image Representative of Range

Lumberg 0251 02 DIN Connector Plug Straight 2 Pins 1pc

MPN
0251 02
Brand
Lumberg
EAN-13
4064161274881
Order Code
04-9135
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The Lutronic 0251 02 is a straight plug DIN connector featuring 2 pins. It is commonly used in audio and signal transmission applications due to its reliable connection capabilities. Available in single-unit packaging, it is ideal for both professional and consumer electronics.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 2
Cable Diameter 3 - 8.5mm
Cable Ø up to 3mm
Colour Black
Connector Body Material PBT
Contact Material Brass gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 400V
Number of pins 2
Number of Ways 2
Seal Quick Lock
Termination Solder
Total no. of pins 2
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot