Lumberg 0250 07 DIN Connector Plug Straight 7 Pins 1pc

Image Representative of Range

Lumberg 0250 07 DIN Connector Plug Straight 7 Pins 1pc

MPN
0250 07
Brand
Lumberg
EAN-13
2050005643137
Order Code
04-9133
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Lutronic manufactures the 0250 07 DIN connector, featuring a straight plug design with a total of 7 pins. This component is ideal for reliable electrical connections in audio and data equipment. It is robust and suitable for professional and industrial applications.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 7
Cable Diameter 3 - 6mm
Cable Ø up to 3mm
Colour Black
Connector Body Material PBT
Contact Material Brass gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 125V
Number of pins 7
Number of Ways 7
Seal Quick Lock
Termination Solder
Total no. of pins 7
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot