Lumberg 0250 06 DIN Connector Plug Straight 6 Pins 1pc

Image Representative of Range

Lumberg 0250 06 DIN Connector Plug Straight 6 Pins 1pc

MPN
0250 06
Brand
Lumberg
EAN-13
4064161274874
Order Code
04-9132
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.18
10+ £9.44
20+ £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Lutronic 0250 06 is a DIN connector plug featuring a straight design with a total of six pins. Manufactured by Lutronic, this component is ideal for use in electronic and audio equipment requiring secure and reliable connections. It comes in a single piece to ensure accurate and efficient application in various industrial settings.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 6
Cable Diameter 3 - 6mm
Cable Ø up to 3mm
Colour Black
Connector Body Material PBT
Contact Material Brass gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of pins 6
Number of Ways 6
Seal Quick Lock
Termination Solder
Total no. of pins 6
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot