Lumberg 0250 05 DIN Connector Plug Straight 5 Pins 1pc

Image Representative of Range

Lumberg 0250 05 DIN Connector Plug Straight 5 Pins 1pc

MPN
0250 05
Brand
Lumberg
EAN-13
4064161274805
Order Code
04-9131
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

The Lutronic 0250 05 is a five-pin DIN connector plug in a straight configuration. It's designed for robust and reliable connectivity, typically used in audio, data, and power applications. This component is essential for connecting devices that require a secure and stable interface.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 5
Cable Diameter 3 - 6mm
Cable Ø up to 3mm
Colour Black
Connector Body Material PBT
Contact Material Brass gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of pins 5
Number of Ways 5
Seal Quick Lock
Termination Solder
Total no. of pins 5
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot