Lumberg 0250 04 Plug DIN Connector Plug Straight 4 Pins 1pc

Image Representative of Range

Lumberg 0250 04 Plug DIN Connector Plug Straight 4 Pins 1pc

MPN
0250 04
Brand
Lumberg
EAN-13
4064161274867
Order Code
04-9130
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.44
10+ £7.74
20+ £6.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Lutronic manufactures the 0250 04 DIN connector, featuring a straight plug with four pins. This connector is typically used in audio and video equipment for reliable signal transmission. It is well-suited for professional and industrial applications requiring a sturdy and dependable connection.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 4
Cable Diameter 3 - 6mm
Cable Ø up to 3mm
Colour Black
Connector Body Material PBT
Contact Material Brass gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of pins 4
Number of Ways 4
Seal Quick Lock
Termination Solder
Total no. of pins 4
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot