Lumberg 0250 03 Lutronic Connector Plug Straight 3 Pins 1pc

Image Representative of Range

Lumberg 0250 03 Lutronic Connector Plug Straight 3 Pins 1pc

MPN
0250 03
Brand
Lumberg
EAN-13
4064161274850
Order Code
04-9129
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Lutronic manufactures the 0250 03 DIN connector plug, which is straight and includes three pins. This connector is ideal for secure and reliable electrical connections in audio and data applications. It is commonly used in professional audio equipment and telecommunications.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 3
Cable Diameter 3 - 6mm
Cable Ø up to 3mm
Colour Black
Connector Body Material PBT
Contact Material Brass gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of pins 3
Number of Ways 3
Seal Quick Lock
Termination Solder
Total no. of pins 3
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot