Lumberg 0137 06 6 Pin DIN Male Straight Plug DIN 45322 Locking Cable Mount

MPN
0137 06
Brand
Lumberg
EAN-13
2050000774683
Order Code
54-5517
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.28
10+ £6.66
50+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

A cable mounting DIN plug that has a straight body, is shielded and locking, and has solder terminals and bend protection.
  • 6-Pins
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 6
Colour Silver
Gender Plug
Mounting Cable
Number of pins 6
Number of Ways 6
Termination Solder
Type DIN plug

Reviews

Be the first to submit a review

Trustpilot