Lumberg 0134 05 5 Pin DIN Male Right Angled Plug DIN 41524 Bayonet Cable Mount

MPN
0134 05
Brand
Lumberg
EAN-13
2050000773280
Order Code
54-5554
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £10.54 £10.52
10+ £9.57 £9.54
50+ £9.22 £9.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

A right angled cable mounting DIN plug with metal housing and solder terminals.
  • 5-Pins
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 5
Colour Silver
Connector Body Material Metal
Gender Plug
Mounting Cable
Number of pins 5
Number of Ways 5
Termination Solder
Type DIN plug

Reviews

Be the first to submit a review

Trustpilot