Lumberg 0132 08-1 8 Pin DIN Male Straight Plug DIN 45326 Bayonet Cable Mount

MPN
0132 08-1
Brand
Lumberg
Order Code
54-5551
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.08
10+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 90 despatched in 4 working days

A straight cable mounting DIN plug with metal housing and solder terminals.
  • 8-Pins
Mounting Type Inline
Plug / Socket Plug
No. of Contacts 8
Colour Silver
Connector Body Material Metal
Number of pins 8
Termination Solder
Type DIN connector

Reviews

Be the first to submit a review

Trustpilot