Lumberg 0132 06 6 Pin DIN Male Straight Plug 41524 Bayonet Cable Mount

MPN
0132 06
Brand
Lumberg
EAN-13
2050001013316
Order Code
54-5570
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.04
10+ £5.85
50+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

A straight cable mounting DIN plug with metal housing and solder terminals.
  • 6-Pins
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 6
Colour Silver
Connector Body Material Metal
Gender Plug
Mounting Cable
Number of pins 6
Number of Ways 6
Termination Solder
Type DIN plug

Questions

*Question functionality currently disabled
Question by: Product code: 54-5570

Q. Do you also supply the socket that this locks into?

A. Hi Rob, thank you for your question. The mating part will be 54-5569. The image is representative of the range, the data sheet is correct.

Reviews

Be the first to submit a review

Trustpilot