Lumberg 0132 05-1 5 Pin DIN Male Straight Plug DIN 45322 Bayonet Cable Mount

MPN
0132 05-1
Brand
Lumberg
EAN-13
2050000773235
Order Code
54-5549
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.52
10+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

A straight cable mounting DIN plug with metal housing and solder terminals.
  • 5-Pins
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 5
Colour Silver
Connector Body Material Metal
Gender Plug
Mounting Cable
Number of pins 5
Number of Ways 5
Termination Solder
Type DIN plug

Reviews

Be the first to submit a review

Trustpilot