Lumberg 0132 04 4 Pin DIN Male Straight Plug DIN 41524 Bayonet Cable Mount

MPN
0132 04
Brand
Lumberg
Order Code
54-5547
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.95
10+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

A straight cable mounting DIN plug with metal housing and solder terminals.
  • 4-Pins
Mounting Type Inline
Plug / Socket Plug
No. of Contacts 4
Colour Silver
Connector Body Material Metal
Number of pins 4
Termination Solder
Type DIN connector

Reviews

Be the first to submit a review

Trustpilot