Lumberg 0122 08-1 8 Pin DIN Female Straight Socket DIN 45326 Bayonet Cable Mount

MPN
0122 08-1
Brand
Lumberg
EAN-13
2050000773198
Order Code
54-5545
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.58
10+ £4.35
50+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

A straight cable mounting DIN socket with metal housing and solder terminals.
  • 8-Pins
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 8
Colour Silver
Connector Body Material Metal
Gender Socket
Mounting Cable
Number of pins 8
Number of Ways 8
Termination Solder
Type DIN socket

Reviews

Be the first to submit a review

Trustpilot