Lumberg 0122 07-1 7 Pin DIN Female Straight Socket DIN 45329 Bayonet Cable Mount

MPN
0122 07-1
Brand
Lumberg
EAN-13
2050000773181
Order Code
54-5568
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.39
10+ £4.00
50+ £3.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

A straight cable mounting DIN socket with metal housing and solder terminals.
  • 7-Pins
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 7
Colour Silver
Connector Body Material Metal
Gender Socket
Mounting Cable
Number of pins 7
Number of Ways 7
Termination Solder
Type DIN socket

Reviews

Be the first to submit a review

Trustpilot