Lumberg 0122 05 5 Pin DIN Female Straight Socket DIN 41524 Bayonet Cable Mount

MPN
0122 05
Brand
Lumberg
EAN-13
2050000724718
Order Code
54-5566
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £4.12 £4.00
10+ £3.86 £3.82
50+ £3.66 £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 154 in stock

A straight cable mounting DIN socket with metal housing and solder terminals.
  • 5-Pins
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 5
Colour Silver
Connector Body Material Metal
Gender Socket
Mounting Cable
Number of pins 5
Number of Ways 5
Termination Solder
Type DIN socket

Reviews

Be the first to submit a review

Trustpilot