Lumberg 0122 05-1 5 Pin DIN Female Straight Socket DIN 45322 Bayonet Cable Mount

MPN
0122 05-1
Brand
Lumberg
EAN-13
2050000773174
Order Code
54-5567
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £4.47
10+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

A straight cable mounting DIN socket with metal housing and solder terminals.
  • 5-Pins
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 5
Colour Silver
Connector Body Material Metal
Gender Socket
Mounting Cable
Number of pins 5
Number of Ways 5
Termination Solder
Type DIN socket

Reviews

Be the first to submit a review

Trustpilot