Lumberg 0122 04 4 Pin DIN Female Straight Socket DIN 41524 Bayonet Cable Mount

MPN
0122 04
Brand
Lumberg
EAN-13
2050000773150
Order Code
54-5565
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.12
10+ £5.06
50+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

A straight cable mounting DIN socket with metal housing and solder terminals.
  • 4-Pins
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 4
Colour Silver
Connector Body Material Metal
Gender Socket
Mounting Cable
Number of pins 4
Number of Ways 4
Termination Solder
Type DIN socket

Reviews

Be the first to submit a review

Trustpilot